Power Circuits
ICH7548S2V5
XP Power
Description: DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, METAL PACKAGE-9

Overview of ICH7548S2V5 by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for ICH7548S2V5 by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 82X2365
Newark Dc/Dc Converter, 75W, 2.5V, 15A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:75W, No. Of Outputs:1 Output, Output Voltage - Output 1:2.5V, Output Current - Output 1:15A, Output Voltage - Output 2:-, Width:57.9Mm Rohs Compliant: Yes |Xp Power ICH7548S2V5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $84.6600
  • 5 $82.1200
  • 10 $79.5800
  • 25 $76.1900
  • 100 $71.1100
$71.1100 / $84.6600 Buy Now
DISTI # 209-ICH7548S2V5
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 75W RoHS: Compliant 0
  • 1 $84.6600
  • 5 $82.1300
  • 10 $79.5800
  • 25 $76.1900
  • 100 $71.1100
$71.1100 / $84.6600 Order Now

CAD Models for ICH7548S2V5 by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICH7548S2V5 by XP Power

ICH7548S2V5
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XP POWER LTD
Part Package Code
MODULE
Package Description
METAL PACKAGE-9
Pin Count
9
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-MDMA-P9
Length
61 mm
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Output Voltage-Max
2.75 V
Output Voltage-Min
2.25 V
Output Voltage-Nom
2.5 V
Package Body Material
METAL
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
13.2 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
75 W
Trim/Adjustable Output
YES
Width
57.9 mm
Want to compare parts?
  1. ICH7548S2V5
    XP Power
    DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, METAL PACKAGE-9
    VS

Related Parts for ICH7548S2V5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICH7548S2V5 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICH7548S2V5 by XP Power

Select Manufacturer
Which Manufacturer of ICH7548S2V5 would you like to use for your alert(s)?
  • Please alert me when ICH7548S2V5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICH7548S2V5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICH7548S2V5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICH7548S2V5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICH7548S2V5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICH7548S2V5 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: