Part Details for ICK PGA 19 X 19 X 12 by Fischer Elektronik GmbH & Co KG
Overview of ICK PGA 19 X 19 X 12 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 | |
EP1810GI-35 | Rochester Electronics LLC | UV PLD, 35ns, CPGA68, WINDOWED, CERAMIC, PGA-68 | |
MG8097BH/BZA | Rochester Electronics LLC | Microcontroller, 16-Bit, EPROM, 12MHz, NMOS, CPGA68, CERAMIC, PGA-68 |
Price & Stock for ICK PGA 19 X 19 X 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICKPGA19X19X12
|
TME | Heatsink: extruded, grilled, black, L: 47.3mm, W: 47.3mm, H: 12.3mm Min Qty: 10 | 0 |
|
$3.6700 / $4.6500 | RFQ |