Part Details for ICK PGA 8 X 8 X 12 by Fischer Elektronik GmbH & Co KG
Overview of ICK PGA 8 X 8 X 12 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICK PGA 8 X 8 X 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5907
|
Newark | Heat Sink, Thermal Resistance:14.8°C/W, Packages Cooled:Pga, External Width - Metric:23Mm, External Height - Metric:12.29Mm, External Length - Metric:23Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Product Range:- Rohs Compliant: Yes |Fischer Elektronik ICK PGA 8 X 8 X 12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1620 |
|
$1.1200 / $1.4000 | Buy Now |
DISTI #
ICKPGA8X8X12
|
TME | Heatsink: extruded, grilled, black, L: 23mm, W: 23mm, H: 12.3mm Min Qty: 10 | 0 |
|
$1.1800 / $1.5000 | RFQ |