Part Details for ICK S 10 X 10 X 6,5 by Fischer Elektronik GmbH & Co KG
Overview of ICK S 10 X 10 X 6,5 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICK S 10 X 10 X 6,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5915
|
Newark | Heat Sink, Thermal Resistance:29.9°C/W, Packages Cooled:Universal Processor, External Width - Metric:10Mm, External Height - Metric:6.5Mm, External Length - Metric:10Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum Rohs Compliant: Yes |Fischer Elektronik ICK S 10 X 10 X 6,5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 831 |
|
$2.8700 / $3.2700 | Buy Now |
DISTI #
80576189
|
Verical | Heat Sink Passive Pin Array Adhesive 29.9K/W RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2419 | Americas - 228 |
|
$2.7274 / $3.2987 | Buy Now |
DISTI #
ICKS10X10X6.5
|
TME | Heatsink: extruded, grilled, natural, L: 10mm, W: 10mm, H: 6.5mm, raw Min Qty: 10 | 0 |
|
$2.4700 / $3.1800 | RFQ |