Part Details for ICK SMD F 10 MI by Fischer Elektronik GmbH & Co KG
Overview of ICK SMD F 10 MI by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICK SMD F 10 MI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICKSMDF10MI
|
TME | Heatsink: extruded, grilled, natural, L: 10mm, W: 8mm, H: 6mm, 71K/W Min Qty: 10 | 0 |
|
$1.3500 / $1.7100 | RFQ |