Part Details for ICK14/16B by Fischer Elektronik GmbH & Co KG
Overview of ICK14/16B by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICK14/16B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICK14/16B
|
TME | Heatsink: extruded, black, L: 6.3mm, W: 19mm, H: 4.8mm, 50K/W Min Qty: 2 | 151 |
|
$0.3560 / $0.5060 | Buy Now |