Part Details for ICKPGA15X15 by Fischer Elektronik GmbH & Co KG
Overview of ICKPGA15X15 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICKPGA15X15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICKPGA15X15
|
TME | Heatsink: extruded, black, L: 37.92mm, W: 38.1mm, H: 16.51mm Min Qty: 1 | 78 |
|
$1.7900 / $2.5700 | Buy Now |