Part Details for ICKS36X36X20 by Fischer Elektronik GmbH & Co KG
Overview of ICKS36X36X20 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICKS36X36X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICKS36X36X20
|
TME | Heatsink, LED, L: 36mm, W: 36mm, H: 20mm, 3.2K/W Min Qty: 1 | 8 |
|
$5.5200 / $8.9200 | Buy Now |
Part Details for ICKS36X36X20
ICKS36X36X20 CAD Models
ICKS36X36X20 Part Data Attributes
|
ICKS36X36X20
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
ICKS36X36X20
Fischer Elektronik GmbH & Co KG
Heat Sink, 3.2ohm, Adhesive, Omnidirect, Aluminum
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | THERMAL RESISTANCE-MIN: 0.95 | |
Body Material | ALUMINUM | |
Fin Orientation | OMNIDIRECT | |
Height | 20 mm | |
Length | 36.4 mm | |
Profile | ADHESIVE | |
Thermal Resistance | 3.2 Ω | |
Thermal Support Device Type | HEAT SINK | |
Weight | 24 g | |
Width | 36.4 mm |