Part Details for ICKSMDA22SA by Fischer Elektronik GmbH & Co KG
Overview of ICKSMDA22SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICKSMDA22SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICKSMDA22SA
|
TME | Heatsink: extruded, black, L: 22mm, W: 6.3mm, H: 4.8mm, 34K/W Min Qty: 2 | 272 |
|
$0.3770 / $0.6040 | Buy Now |