Part Details for ICKSMDK13SA by Fischer Elektronik GmbH & Co KG
Overview of ICKSMDK13SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICKSMDK13SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICKSMDK13SA
|
TME | Heatsink: extruded, black, L: 13mm, W: 13.5mm, H: 15.24mm, 21.5K/W Min Qty: 2 | 0 |
|
$0.6260 / $0.9620 | RFQ |