Part Details for ICKSR45X30 by Fischer Elektronik GmbH & Co KG
Overview of ICKSR45X30 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICKSR45X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77369792
|
Verical | ICK S R 45 X 30 Min Qty: 7 Package Multiple: 1 | Americas - 31 |
|
$6.5800 / $10.0800 | Buy Now |
DISTI #
ICKSR45X30
|
TME | Heatsink, LED, Ø: 45mm, H: 30mm, 9.77K/W Min Qty: 1 | 31 |
|
$5.2600 / $8.0500 | Buy Now |