Part Details for ICKSR50X45 by Fischer Elektronik GmbH & Co KG
Overview of ICKSR50X45 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICKSR50X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICKSR50X45
|
TME | Heatsink, LED, Ø: 50mm, H: 45mm, 6.32K/W Min Qty: 1 | 1 |
|
$6.8900 / $11.1600 | Buy Now |