Part Details for ICL232CPE by Renesas Electronics Corporation
Overview of ICL232CPE by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL232CPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06F7331
|
Newark | Rs-232 Transceiver, 5V, Dip-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Dip Rohs Compliant: Yes |Renesas ICL232CPE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ICL232CPE
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin PDIP - Rail/Tube (Alt: ICL232CPE) RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4865 Partner Stock |
|
RFQ |
Part Details for ICL232CPE
ICL232CPE CAD Models
ICL232CPE Part Data Attributes
|
ICL232CPE
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
ICL232CPE
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |