-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3221ECAZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers | |
ICL3221ECAZ | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6734
|
Newark | Txrx, Rs232, 250Kbps, Ssop-16, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Renesas ICL3221ECAZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2700 |
|
$1.1500 / $1.9600 | Buy Now |
DISTI #
79AH3077
|
Newark | Lead-Free Rs232 3V 1D/1R 15Kv Autodown 16 Ssop, T&r Com Rohs Compliant: Yes |Renesas ICL3221ECAZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.7340 / $0.7410 | Buy Now |
DISTI #
11J8846
|
Newark | Ic, Rs232 Drvr, 5.5V, Ssop-16, Device Type:Transceiver, Ic Interface Type:Rs232, No. Of Drivers:1, Supply Voltage Range:3V To 5.5V, Driver Case Style:Ssop, No. Of Pins:16, Operating Temperature Range:0°C To +70°C Rohs Compliant: Yes |Renesas ICL3221ECAZ-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ICL3221ECAZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R - Tape and Reel (Alt: ICL3221ECAZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 1000 |
|
$0.6962 / $0.7402 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1 Container: Tape & Reel (TR) | 8427 |
|
$0.7875 / $2.7700 | Buy Now |
|
Ameya Holding Limited | ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16 | 2112 |
|
RFQ | |
DISTI #
ICL3221ECAZ-T
|
Avnet Silica | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R (Alt: ICL3221ECAZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 250Kbps Transceiver SSOP-16-208mil RS232 ICs ROHS | 17 |
|
$1.2553 / $1.8820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3221ECAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3221ECAZ-T
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 16 | |
Manufacturer Package Code | M16.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ICL3221ECAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3221ECAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL3221ECAZA | Renesas Electronics Corporation | Check for Price | Line Transceiver | ICL3221ECAZ-T vs ICL3221ECAZA |
ICL3221ECA-T | Renesas Electronics Corporation | Check for Price | Line Transceiver | ICL3221ECAZ-T vs ICL3221ECA-T |
ICL3221EIAZ-T | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | ICL3221ECAZ-T vs ICL3221EIAZ-T |
ICL3221ECA-T | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | ICL3221ECAZ-T vs ICL3221ECA-T |
ICL3221EIA-T | Renesas Electronics Corporation | Check for Price | Line Transceiver | ICL3221ECAZ-T vs ICL3221EIA-T |
ICL3221ECAZ-T | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | ICL3221ECAZ-T vs ICL3221ECAZ-T |
ICL3221EIAZ | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | ICL3221ECAZ-T vs ICL3221EIAZ |
ICL3221EIA | Renesas Electronics Corporation | Check for Price | Line Transceiver | ICL3221ECAZ-T vs ICL3221EIA |