Part Details for ICL3221EEVAL1Z by Renesas Electronics Corporation
Overview of ICL3221EEVAL1Z by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL3221EEVAL1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6023
|
Newark | Icl3221E Eval Board 1 - 16Ld Tssop - Rohs Compliant/Box Rohs Compliant: Yes |Renesas ICL3221EEVAL1Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.6800 | Buy Now |
DISTI #
20-ICL3221EEVAL1Z-ND
|
DigiKey | ICL3221E EVAL BOARD 1 - 16LD TSS Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$78.7800 | Buy Now |
DISTI #
ICL3221EEVAL1Z
|
Avnet Americas | Evaluation Board for ICL3221E RS-232 Transmitters/Receivers 250kbps 3V to 5.5V - Boxed Product (Development Kits) (Alt: ICL3221EEVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$74.8800 / $94.1280 | Buy Now |
DISTI #
968-ICL3221EEVAL1Z
|
Mouser Electronics | Interface Development Tools ICL3221E EVAL BOARD 1 - 16LD TSSOP - RoHS COMPLIANT RoHS: Compliant | 1 |
|
$78.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$76.1000 | Buy Now |
DISTI #
ICL3221EEVAL1Z
|
Avnet Americas | Evaluation Board for ICL3221E RS-232 Transmitters/Receivers 250kbps 3V to 5.5V - Boxed Product (Development Kits) (Alt: ICL3221EEVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$74.8800 / $94.1280 | Buy Now |