Drivers And Interfaces
ICL3222CAZ
Description: 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC18, SSOP20, TSSOP20; Temp Range: See Datasheet

Overview of ICL3222CAZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ICL3222CAZ Renesas Electronics Corporation 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
ICL3222CAZ-T Renesas Electronics Corporation 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel

Price & Stock for ICL3222CAZ by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,SSOP,20PIN,PLASTIC,LEAD FREE 40
  • 1 $10.4400
  • 11 $6.9600
  • 37 $6.4380
$6.4380 / $10.4400 Buy Now

CAD Models for ICL3222CAZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICL3222CAZ by Intersil Corporation

ICL3222CAZ
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC, SSOP, TSSOP
Package Description
SSOP, SSOP20,.3
Pin Count
18, 20, 20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
300 ns
Receiver Number of Bits
2
Seated Height-Max
1.99 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.29 mm
Want to compare parts?
  1. ICL3222CAZ
    Intersil Corporation
    1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC18, SSOP20, TSSOP20; Temp Range: See Datasheet
    VS

Alternate Parts for ICL3222CAZ

This table gives cross-reference parts and alternative options found for ICL3222CAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3222CAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICL3222IAZ-T 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC18, SSOP20, TSSOP20; Temp Range: See Datasheet Intersil Corporation ICL3222CAZ vs ICL3222IAZ-T
ICL3223CAZ-T 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SSOP20, TSSOP20; Temp Range: See Datasheet Intersil Corporation ICL3222CAZ vs ICL3223CAZ-T
Part Number Description Manufacturer Compare
ICL3232IBZ 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet Intersil Corporation ICL3222CAZ vs ICL3232IBZ
ICL3232IVZ 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet Intersil Corporation ICL3222CAZ vs ICL3232IVZ
ICL3232CAZ 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet Intersil Corporation ICL3222CAZ vs ICL3232CAZ
ICL3232CVZ-T 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet Intersil Corporation ICL3222CAZ vs ICL3232CVZ-T
ICL3232IAZ 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet Intersil Corporation ICL3222CAZ vs ICL3232IAZ
ICL3222CVZ 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC18, SSOP20, TSSOP20; Temp Range: See Datasheet Intersil Corporation ICL3222CAZ vs ICL3222CVZ
ICL3222IAZ-T 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC18, SSOP20, TSSOP20; Temp Range: See Datasheet Intersil Corporation ICL3222CAZ vs ICL3222IAZ-T
ICL3232CBZ-T 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet Intersil Corporation ICL3222CAZ vs ICL3232CBZ-T
ICL3223CAZ-T 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SSOP20, TSSOP20; Temp Range: See Datasheet Intersil Corporation ICL3222CAZ vs ICL3223CAZ-T
ICL3222IVZ 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC18, SSOP20, TSSOP20; Temp Range: See Datasheet Intersil Corporation ICL3222CAZ vs ICL3222IVZ

Related Parts for ICL3222CAZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL3222CAZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL3222CAZ by Intersil Corporation

Select Manufacturer
Which Manufacturer of ICL3222CAZ would you like to use for your alert(s)?
  • Please alert me when ICL3222CAZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL3222CAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL3222CAZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL3222CAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL3222CAZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL3222CAZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: