-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2929
|
Newark | Rs232 Transceiver, -40 To 85Deg C Rohs Compliant: Yes |Renesas ICL3222EIAZ-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1187 |
|
$1.5600 / $2.6300 | Buy Now |
DISTI #
61J6115
|
Newark | Ic, line Transceiver, cmos,2 Driver,2 Rcvr, ssop,20Pin, plastic Rohs Compliant: Yes |Renesas ICL3222EIAZ-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ICL3222EIAZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 80 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5384 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
ICL3222EIAZ-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R - Tape and Reel (Alt: ICL3222EIAZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0795 / $1.2325 | Buy Now |
DISTI #
968-ICL3222EIAZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN INDEL RoHS: Compliant | 4756 |
|
$1.1100 / $2.5300 | Buy Now |
|
Future Electronics | ICL3222E Series 500 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Container: Tape & Reel (TR) | 5384 |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
ICL3222EIAZ-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R - Tape and Reel (Alt: ICL3222EIAZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0795 / $1.2325 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2000 |
|
$1.8910 / $3.1626 | Buy Now |
DISTI #
ICL3222EIAZ-T
|
Avnet Silica | (Alt: ICL3222EIAZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3222EIAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3222EIAZ-T
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | M20.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |