Part Details for ICL3223ECP by Intersil Corporation
Overview of ICL3223ECP by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL3223ECP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL3223ECP-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20DIP Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1743 In Stock |
|
$1.4600 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers, 2 Func, 2 Driver, 2 Rcvr, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1743 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for ICL3223ECP
ICL3223ECP CAD Models
ICL3223ECP Part Data Attributes
|
ICL3223ECP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3223ECP
Intersil Corporation
DUAL LINE TRANSCEIVER, PDIP20, PLASTIC, MS-001-AD, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001-AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.895 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICL3223ECP
This table gives cross-reference parts and alternative options found for ICL3223ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3223ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3223ECAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | Renesas Electronics Corporation | ICL3223ECP vs ICL3223ECAZ |
ISL83385EIB | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013AB, SOIC-18 | Intersil Corporation | ICL3223ECP vs ISL83385EIB |
MAX3222EEUP+TG071 | Line Transceiver, | Maxim Integrated Products | ICL3223ECP vs MAX3222EEUP+TG071 |
SP3222EUCT-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, LEAD FREE, PLASTIC, SOIC-18 | Exar Corporation | ICL3223ECP vs SP3222EUCT-L |
MAX3224EETP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | ICL3223ECP vs MAX3224EETP |
ICL3222ECPZ | DUAL LINE TRANSCEIVER, PDIP18, ROHS COMPLIANT, PLASTIC, MS-001BC, DIP-18 | Intersil Corporation | ICL3223ECP vs ICL3222ECPZ |
ICL3223ECA-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, MO-150AE, SSOP-20 | Rochester Electronics LLC | ICL3223ECP vs ICL3223ECA-T |
ICL3222IVZ | Line Transceiver | Integrated Device Technology Inc | ICL3223ECP vs ICL3222IVZ |
ICL3232EIV-20 | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | Intersil Corporation | ICL3223ECP vs ICL3232EIV-20 |
TRS3223IDBR | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | ICL3223ECP vs TRS3223IDBR |