ICL3223IVZ-T
Description: 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel

Overview of ICL3223IVZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ICL3223IVZ Renesas Electronics Corporation 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
ICL3223IVZ-T Renesas Electronics Corporation 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers

Price & Stock for ICL3223IVZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61J6129
Newark Ic, line Transceiver, cmos,2 Driver,2 Rcvr, tssop,20Pin, plastic Rohs Compliant: Yes |Renesas ICL3223IVZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $1.2200
$1.2200 Buy Now
DISTI # ICL3223IVZ-T-ND
DigiKey IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.3499
  • 5,000 $1.2999
$1.2999 / $1.3499 Buy Now
DISTI # ICL3223IVZ-T
Avnet Americas Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R - Tape and Reel (Alt: ICL3223IVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 2,500 $1.5600
$1.5600 Buy Now
DISTI # 968-ICL3223IVZ-T
Mouser Electronics RS-232 Interface IC RS232 3V 2D/2R AUTODWN INDEL RoHS: Compliant 0
  • 2,500 $1.3400
  • 5,000 $1.2900
$1.2900 / $1.3400 Order Now
Future Electronics ICL3223 Series 500 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $1.3200
$1.3200 Buy Now
DISTI # ICL3223IVZ-T
Avnet Silica Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R (Alt: ICL3223IVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ICL3223IVZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ICL3223IVZ-T by Renesas Electronics Corporation

ICL3223IVZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Manufacturer Package Code
M20.173
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Receiver Number of Bits
2
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. ICL3223IVZ-T
    Renesas Electronics Corporation
    1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
    VS

Related Parts for ICL3223IVZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL3223IVZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL3223IVZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ICL3223IVZ-T would you like to use for your alert(s)?
  • Please alert me when ICL3223IVZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL3223IVZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL3223IVZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL3223IVZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL3223IVZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL3223IVZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: