Part Details for ICL3225CAZ-T by Renesas Electronics Corporation
Overview of ICL3225CAZ-T by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL3225CAZ-T
ICL3225CAZ-T CAD Models
ICL3225CAZ-T Part Data Attributes
|
ICL3225CAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3225CAZ-T
Renesas Electronics Corporation
1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 20 | |
Manufacturer Package Code | M20.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ICL3225CAZ-T
This table gives cross-reference parts and alternative options found for ICL3225CAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3225CAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3223ECAP+T | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | ICL3225CAZ-T vs MAX3223ECAP+T |
ICL3225IAZ-T | 1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | ICL3225CAZ-T vs ICL3225IAZ-T |
ICL3225IA | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | Intersil Corporation | ICL3225CAZ-T vs ICL3225IA |
ICL3225IAZ | 1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | Renesas Electronics Corporation | ICL3225CAZ-T vs ICL3225IAZ |
ICL3225EIAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | ICL3225CAZ-T vs ICL3225EIAZ-T |
MAX3223EEAP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, SSOP-20 | Rochester Electronics LLC | ICL3225CAZ-T vs MAX3223EEAP-T |
MAX3223EEAP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, SSOP-20 | Rochester Electronics LLC | ICL3225CAZ-T vs MAX3223EEAP |
MAX3223EEAP+T | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | ICL3225CAZ-T vs MAX3223EEAP+T |
MAX3225ECAP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Maxim Integrated Products | ICL3225CAZ-T vs MAX3225ECAP |
MAX3223ECAP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | ICL3225CAZ-T vs MAX3223ECAP+T |