-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T1844
|
Newark | Lead-Free Rs232 3V 2D/2R 15Kv 16Tssop Com, 250Pc. Reel/Tape & Reel Rohs Compliant: Yes |Renesas ICL3232ECV-16Z-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 | Buy Now |
DISTI #
ICL3232ECV-16Z-T7ACT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
ICL3232ECV-16Z-T7A
|
Avnet Americas | Dual Receiver/Transmitter RS-232 RS-232 16-Pin TSSOP T/R - Tape and Reel (Alt: ICL3232ECV-16Z-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 250 Factory Stock |
|
$1.2192 / $1.3920 | Buy Now |
DISTI #
968-ICL3232ECV-16ZT7
|
Mouser Electronics | RS-232 Interface IC RS232 3V 2D/2R 15KV COM RoHS: Compliant | 0 |
|
$1.2600 / $2.8600 | Order Now |
|
Future Electronics | ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.2300 / $1.3000 | Buy Now |
DISTI #
ICL3232ECV-16Z-T7A
|
Avnet Americas | Dual Receiver/Transmitter RS-232 RS-232 16-Pin TSSOP T/R - Tape and Reel (Alt: ICL3232ECV-16Z-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 250 Factory Stock |
|
$1.2192 / $1.3920 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 250 |
|
$2.4345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3232ECV-16Z-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3232ECV-16Z-T7A
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |