Part Details for ICL3310CB by Intersil Corporation
Overview of ICL3310CB by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ICL3310CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL3310CB-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18SOIC Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1600 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | RS-232 Transmitter/Reciever, 2 Func, 2 Driver, 2 Rcvr, PDSO18 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1600 |
|
$0.9959 / $1.1700 | Buy Now |
|
Chip1Cloud | +3V to +5.5V, 1 Microamp, 250kbps, RS-232 Transmitter/Receiver | 2110 |
|
RFQ |
Part Details for ICL3310CB
ICL3310CB CAD Models
ICL3310CB Part Data Attributes
|
ICL3310CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3310CB
Intersil Corporation
DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, SOIC-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
Alternate Parts for ICL3310CB
This table gives cross-reference parts and alternative options found for ICL3310CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3310CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3310ECA-T | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150-AE, SSOP-20 | Intersil Corporation | ICL3310CB vs ICL3310ECA-T |
ICL3310EIB | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Intersil Corporation | ICL3310CB vs ICL3310EIB |
ICL3310ECB-T | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Intersil Corporation | ICL3310CB vs ICL3310ECB-T |
ICL3310EIA-T | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150-AE, SSOP-20 | Intersil Corporation | ICL3310CB vs ICL3310EIA-T |
ICL3310IB-T | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, SOIC-18 | Intersil Corporation | ICL3310CB vs ICL3310IB-T |
ICL3310ECB | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Intersil Corporation | ICL3310CB vs ICL3310ECB |
ICL3310EIB | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Rochester Electronics LLC | ICL3310CB vs ICL3310EIB |
ICL3310ECB | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Rochester Electronics LLC | ICL3310CB vs ICL3310ECB |
ICL3310EIA | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150-AE, SSOP-20 | Intersil Corporation | ICL3310CB vs ICL3310EIA |
ICL3310IB | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, SOIC-18 | Intersil Corporation | ICL3310CB vs ICL3310IB |