Part Details for ICL600D09MIB by Eaton Bussmann
Overview of ICL600D09MIB by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL600D09MIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-ICL600D09MIB-ND
|
DigiKey | ICL 6 OHM 20% 3.5A 9.5MM Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0996 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0630 / $0.0890 | Buy Now |
DISTI #
000000000006420633
|
Sager | NTC Thermistors ICL family, 6 ohm, I lead, 9 mm size, 2700 Beta, J Beta Tol., B1 Beta Def. Min Qty: 500 | 0 |
|
$0.0676 / $0.0794 | Buy Now |