-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 1/2 Digit, LCD/LED Display, A/D Converters, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICL7107CPLZ-ND
|
DigiKey | IC DISPLAY DRIVER 3.5DIGIT 40DIP Min Qty: 1 Lead time: 36 Weeks Container: Tube |
2595 In Stock |
|
$6.7702 / $10.6900 | Buy Now |
DISTI #
ICL7107CPLZ
|
Avnet Americas | ADC Single Dual Slope 3sps 3 1/2Digit LED 40-Pin PDIP - Rail/Tube (Alt: ICL7107CPLZ) RoHS: Compliant Min Qty: 990 Package Multiple: 99 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$6.4008 / $7.3080 | Buy Now |
DISTI #
968-ICL7107CPLZ
|
Mouser Electronics | LED Display Drivers ADC 3.5DIG LED DRVR 40PDIP COM RoHS: Compliant | 1638 |
|
$6.7700 / $10.6900 | Buy Now |
|
Future Electronics | ICL7107 Series 3 1/2 Digit LCD/LED Display Analog to Digital Converter - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 981Tube |
|
$8.8200 / $9.2700 | Buy Now |
|
Renesas Electronics America | IC DISPLAY DRIVER 3.5DIGIT 40DIP Min Qty: 1 Container: Tube | 2595 |
|
$6.7702 / $10.6900 | Buy Now |
DISTI #
ICL7107CPLZ
|
Avnet Americas | ADC Single Dual Slope 3sps 3 1/2Digit LED 40-Pin PDIP - Rail/Tube (Alt: ICL7107CPLZ) RoHS: Compliant Min Qty: 990 Package Multiple: 99 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$6.4008 / $7.3080 | Buy Now |
DISTI #
ICL7107CPLZ
|
TME | IC: A/D converter, display controller, Ch: 1, 3sps, 4÷6V, DIP40 Min Qty: 1 | 111 |
|
$8.8800 / $14.0000 | Buy Now |
DISTI #
ICL7107CPLZ
|
Avnet Americas | ADC Single Dual Slope 3sps 3 1/2Digit LED 40-Pin PDIP - Rail/Tube (Alt: ICL7107CPLZ) RoHS: Compliant Min Qty: 990 Package Multiple: 99 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$6.4008 / $7.3080 | Buy Now |
DISTI #
ICL7107CPLZ
|
Avnet Silica | ADC Single Dual Slope 3sps 3 1/2Digit LED 40-Pin PDIP (Alt: ICL7107CPLZ) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 2 Weeks, 6 Days | Silica - 297 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7107CPLZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7107CPLZ
Renesas Electronics Corporation
3 1/2 Digit, LCD/LED Display, A/D Converters, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | E40.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | Also has -5V Supply | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 3 1/2-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 23 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |