Part Details for ICL7612AMTV by Maxim Integrated Products
Overview of ICL7612AMTV by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7612AMTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 721 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, CMOS, 8 Pin, Metal Can | 1 |
|
$20.0000 | Buy Now |
Part Details for ICL7612AMTV
ICL7612AMTV CAD Models
ICL7612AMTV Part Data Attributes
|
ICL7612AMTV
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7612AMTV
Maxim Integrated Products
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | LEAD FREE, METAL, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.016 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 44 | |
Voltage Gain-Min | 4000 |
Alternate Parts for ICL7612AMTV
This table gives cross-reference parts and alternative options found for ICL7612AMTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7612AMTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7612BMTV | OP-AMP, 7000uV OFFSET-MAX, 1.4MHz BAND WIDTH, MBCY8 | Rochester Electronics LLC | ICL7612AMTV vs ICL7612BMTV |
ICL7612AMTV | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8 | Harris Semiconductor | ICL7612AMTV vs ICL7612AMTV |
ICL7612ACTV | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, MBCY8 | Harris Semiconductor | ICL7612AMTV vs ICL7612ACTV |
ICL7612AMTV | OP-AMP, 3000uV OFFSET-MAX, 1.4MHz BAND WIDTH, MBCY8 | Rochester Electronics LLC | ICL7612AMTV vs ICL7612AMTV |
ICL7612ACTV | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7612AMTV vs ICL7612ACTV |