Part Details for ICL7614BC/D by Maxim Integrated Products
Overview of ICL7614BC/D by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICL7614BC/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7614BC/D-175-ND
|
DigiKey | OPERATIONAL AMPLIFIER, 1 FUNC, 7 Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
602 In Stock |
|
$7.7000 | Buy Now |
|
Rochester Electronics | ICL7614BC/D-DIE - Func, 7000uV Offset-Max, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 602 |
|
$6.6000 / $7.7700 | Buy Now |
Part Details for ICL7614BC/D
ICL7614BC/D CAD Models
ICL7614BC/D Part Data Attributes:
|
ICL7614BC/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7614BC/D
Maxim Integrated Products
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 7000 µV | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 9 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Voltage Gain-Min | 5600 |
Alternate Parts for ICL7614BC/D
This table gives cross-reference parts and alternative options found for ICL7614BC/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7614BC/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7611BC/D | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, DIE | Maxim Integrated Products | ICL7614BC/D vs ICL7611BC/D |