Datasheets
ICL7621BCSA+ by:

Single/Dual/Triple/Quad Operational Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C

Part Details for ICL7621BCSA+ by Analog Devices Inc

Overview of ICL7621BCSA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for ICL7621BCSA+

Part # Distributor Description Stock Price Buy
DISTI # 700-ICL7621BCSA
Mouser Electronics Operational Amplifiers - Op Amps Single/Dual/Triple/Quad Operational Amplifiers RoHS: Compliant 332
  • 1 $10.9100
  • 10 $9.4000
  • 100 $8.1600
  • 200 $7.7900
  • 500 $7.1000
  • 1,000 $6.1800
$6.1800 / $10.9100 Buy Now
Analog Devices Inc Single/Dual/Triple/Quad Operat Min Qty: 1 Package Multiple: 1 2473
  • 1 $10.9100
  • 10 $9.8590
  • 25 $9.4000
  • 100 $8.1620
  • 500 $7.1074
  • 1,000 $6.1903
$6.1903 / $10.9100 Buy Now

Part Details for ICL7621BCSA+

ICL7621BCSA+ CAD Models

ICL7621BCSA+ Part Data Attributes

ICL7621BCSA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ICL7621BCSA+ Analog Devices Inc Single/Dual/Triple/Quad Operational Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-SOIC_N-150_MIL
Package Description LEAD FREE, PLASTIC, SOP-8
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant
Date Of Intro 1985-04-01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.004 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -9 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.016 V/us
Supply Current-Max 0.5 mA
Supply Voltage Limit-Max 9 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 44
Voltage Gain-Min 5600
Width 3.9 mm

Alternate Parts for ICL7621BCSA+

This table gives cross-reference parts and alternative options found for ICL7621BCSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7621BCSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICL7621BCSA-T Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 Maxim Integrated Products ICL7621BCSA+ vs ICL7621BCSA-T
ICL7621BCSA+T Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Maxim Integrated Products ICL7621BCSA+ vs ICL7621BCSA+T
ICL7621BCSA+ Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 Maxim Integrated Products ICL7621BCSA+ vs ICL7621BCSA+
ICL7621BCSA+T Single/Dual/Triple/Quad Operational Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc ICL7621BCSA+ vs ICL7621BCSA+T
ICL7621BCSA Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 Maxim Integrated Products ICL7621BCSA+ vs ICL7621BCSA
Part Number Description Manufacturer Compare
ICL7621BCSA Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 Maxim Integrated Products ICL7621BCSA+ vs ICL7621BCSA
ICL7621BCSA+T Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Maxim Integrated Products ICL7621BCSA+ vs ICL7621BCSA+T
ICL7621BCSA-T Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 Maxim Integrated Products ICL7621BCSA+ vs ICL7621BCSA-T
ICL7621BCSA+ Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 Maxim Integrated Products ICL7621BCSA+ vs ICL7621BCSA+
ICL7621BCSA+T Single/Dual/Triple/Quad Operational Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc ICL7621BCSA+ vs ICL7621BCSA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL7621BCSA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL7621BCSA+ by Analog Devices Inc

  • Please alert me when ICL7621BCSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICL7621BCSA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL7621BCSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICL7621BCSA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL7621BCSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL7621BCSA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: