Part Details for ICL7621BCTV by Harris Semiconductor
Overview of ICL7621BCTV by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for ICL7621BCTV
ICL7621BCTV CAD Models
ICL7621BCTV Part Data Attributes
|
ICL7621BCTV
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7621BCTV
Harris Semiconductor
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 480 | |
Voltage Gain-Min | 10000 |
Alternate Parts for ICL7621BCTV
This table gives cross-reference parts and alternative options found for ICL7621BCTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7621BCTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7621DCTV | Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Rochester Electronics LLC | ICL7621BCTV vs ICL7621DCTV |
5962-01-168-6327 | Operational Amplifier | Renesas Electronics Corporation | ICL7621BCTV vs 5962-01-168-6327 |
ICL7621BCTV-T | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7621BCTV vs ICL7621BCTV-T |
ICL7621DCTV | Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, MBCY8 | Harris Semiconductor | ICL7621BCTV vs ICL7621DCTV |
ICL7621ACTV | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7621BCTV vs ICL7621ACTV |
ICL7621AMTV | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7621BCTV vs ICL7621AMTV |
ICL7621ACTV | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, MBCY8 | Harris Semiconductor | ICL7621BCTV vs ICL7621ACTV |
ICL7621AMTV | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, MBCY8 | Rochester Electronics LLC | ICL7621BCTV vs ICL7621AMTV |