Part Details for ICL7621BCTV by Maxim Integrated Products
Overview of ICL7621BCTV by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL7621BCTV
ICL7621BCTV CAD Models
ICL7621BCTV Part Data Attributes
|
ICL7621BCTV
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7621BCTV
Maxim Integrated Products
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | LEAD FREE, METAL, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.016 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 44 | |
Voltage Gain-Min | 5600 |
Alternate Parts for ICL7621BCTV
This table gives cross-reference parts and alternative options found for ICL7621BCTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7621BCTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7621DCTV | Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, MBCY8 | Harris Semiconductor | ICL7621BCTV vs ICL7621DCTV |
ICL7621ACTV | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, MBCY8, PACKAGE-8 | Rochester Electronics LLC | ICL7621BCTV vs ICL7621ACTV |
ICL7621ACTV | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, MBCY8 | Analog Devices Inc | ICL7621BCTV vs ICL7621ACTV |
ICL7621BCTV | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, MBCY8 | Harris Semiconductor | ICL7621BCTV vs ICL7621BCTV |
ICL7621BMTV-T | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7621BCTV vs ICL7621BMTV-T |
ICL7621BCTV-T | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Maxim Integrated Products | ICL7621BCTV vs ICL7621BCTV-T |
ICL7621DCTV | Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, MBCY8, LEAD FREE, METAL, TO-99, 8 PIN | Rochester Electronics LLC | ICL7621BCTV vs ICL7621DCTV |
ICL7621DMTV | Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, MBCY8 | Harris Semiconductor | ICL7621BCTV vs ICL7621DMTV |