Part Details for ICL7631ECJE by Maxim Integrated Products
Overview of ICL7631ECJE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7631ECJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7631ECJE-ND
|
DigiKey | IC CMOS 3 CIRCUIT 16CERDIP Min Qty: 265 Container: Bulk MARKETPLACE PRODUCT |
265 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | ICL7631 Triple Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 265 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for ICL7631ECJE
ICL7631ECJE CAD Models
ICL7631ECJE Part Data Attributes:
|
ICL7631ECJE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7631ECJE
Maxim Integrated Products
Operational Amplifier, 3 Func, 25000uV Offset-Max, CMOS, CDIP16, LEAD FREE, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25000 µV | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.016 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 44 | |
Voltage Gain-Min | 5600 | |
Width | 7.62 mm |
Alternate Parts for ICL7631ECJE
This table gives cross-reference parts and alternative options found for ICL7631ECJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7631ECJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7631ECJE | Operational Amplifier, 3 Func, 12000uV Offset-Max, CMOS, CDIP16 | Harris Semiconductor | ICL7631ECJE vs ICL7631ECJE |
ICL7631ECJE | TRIPLE OP-AMP, 25000 uV OFFSET-MAX, 0.044 MHz BAND WIDTH, CDIP16, LEAD FREE, CERAMIC, DIP-16 | Rochester Electronics LLC | ICL7631ECJE vs ICL7631ECJE |