-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super Voltage Converter, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7660SCBAZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6771
|
Newark | Dc-Dc Charge Pump, Doubler/Inv, 70Deg C, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:12V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:45Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |Renesas ICL7660SCBAZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2050 |
|
$0.9330 / $2.9500 | Buy Now |
DISTI #
11J8886
|
Newark | Ic, Dc-Dc Conv, Primary Input Voltage:12V, No. Of Outputs:1, Output Voltage:-12V, Output Current:20Ma, No. Of Pins:8, Operating Temperature Range:0°C To +70°C, Msl:Msl 1 - Unlimited, Leaded Process Compatible:Yes Rohs Compliant: Yes |Renesas ICL7660SCBAZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ICL7660SCBAZ-T
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin SOIC N T/R - Tape and Reel (Alt: ICL7660SCBAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6100 | Buy Now |
DISTI #
ICL7660SCBAZ-T
|
TME | PMIC, DC/DC converter, Uin: 1.5÷12VDC, Uout: -12÷24VDC, 45mA, SO8 Min Qty: 1 | 1131 |
|
$1.2700 / $2.0900 | Buy Now |
DISTI #
ICL7660SCBAZ-T
|
IBS Electronics | ICL7660SCBAZ-T by RENESAS is a CMOS voltage converter with 1.5-12V input, 45mA output, 10-35kHz frequency, inverting regulator, ROHS compliant, SOIC-8 package, operating up to 70°, C. Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.0400 | Buy Now |
DISTI #
ICL7660SCBAZ-T
|
Avnet Silica | Charge Pump INVSTPUP 15V to 12V15V to 228V 45mA 8Pin SOIC N TR (Alt: ICL7660SCBAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | SOIC-8 Charge Pumps ROHS | 120 |
|
$2.8422 / $5.2209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7660SCBAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660SCBAZ-T
Renesas Electronics Corporation
Super Voltage Converter, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OUTPUT VOLTAGE UP TO 22.8V | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICL7660SCBAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660SCBAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7660SCBA-T | Intersil Corporation | Check for Price | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | ICL7660SCBAZ-T vs ICL7660SCBA-T |
ICL7660SIBA | Intersil Corporation | Check for Price | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | ICL7660SCBAZ-T vs ICL7660SIBA |
ICL7660SIBA-T | Harris Semiconductor | Check for Price | Switched Capacitor Converter, 17.5kHz Switching Freq-Max, CMOS, PDSO8 | ICL7660SCBAZ-T vs ICL7660SIBA-T |
ICL7660SCBAZ-T | Intersil Corporation | Check for Price | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | ICL7660SCBAZ-T vs ICL7660SCBAZ-T |
ICL7660SIBA-T | Intersil Corporation | Check for Price | SWITCHED CAPACITOR CONVERTER, 17.5kHz SWITCHING FREQ-MAX, PDSO8 | ICL7660SCBAZ-T vs ICL7660SIBA-T |
ICL7660SIBA | Harris Semiconductor | Check for Price | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, PDSO8 | ICL7660SCBAZ-T vs ICL7660SIBA |
ICL7660SCBA | Rochester Electronics LLC | Check for Price | Switched Capacitor Converter, 0.02A, 35kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | ICL7660SCBAZ-T vs ICL7660SCBA |
The maximum input voltage is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
To ensure a stable output voltage, make sure to use a suitable output capacitor (e.g., 10uF) and a minimum load of 10mA. Also, keep the input voltage within the recommended range.
The dropout voltage is typically around 1.5V, which means the input voltage should be at least 1.5V higher than the desired output voltage.
The ICL7660SCBAZ-T is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to prevent overheating and ensure reliability.
Power dissipation (PD) can be calculated using the formula: PD = (VIN - VOUT) x IOUT. Make sure to keep the power dissipation within the recommended limit to prevent overheating.