Part Details for ICL7664IJA by Maxim Integrated Products
Overview of ICL7664IJA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICL7664IJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7664IJA-ND
|
DigiKey | IC REG LINEAR PROGRAMMABLE VOLT Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1107 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | ICL7664 Programmable Negative Voltage Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1107 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for ICL7664IJA
ICL7664IJA CAD Models
ICL7664IJA Part Data Attributes:
|
ICL7664IJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7664IJA
Maxim Integrated Products
Regulator, 1 Output, CMOS, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage1-Max | -16 V | |
Output Voltage1-Min | -1.3 V | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |