-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Power MOSFET Driver (Inverting), 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICL7667CBA
|
Mouser Electronics | Gate Drivers Dual-Power MOSFET Driver (Inverting) RoHS: Compliant | 7114 |
|
$2.2500 / $4.4900 | Buy Now |
|
Analog Devices Inc | Dual-Power MOSFET Driver (Inve Min Qty: 1 Package Multiple: 1 | 7441 |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
2516329
|
element14 Asia-Pacific | MOSFET DRIVER, HIGH/LOW SIDE, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 3864 |
|
$2.3515 / $4.7250 | Buy Now |
DISTI #
2516329
|
Farnell | MOSFET DRIVER, HIGH/LOW SIDE, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3864 |
|
$2.2089 / $4.4551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7667CBA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7667CBA+
Analog Devices Inc
Dual-Power MOSFET Driver (Inverting), 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1989-02-01 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICL7667CBA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7667CBA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7667CBAZA | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ICL7667CBA+ vs ICL7667CBAZA |
ICL7667CBA+ | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7667CBA+ vs ICL7667CBA+ |
ICL7667CBA-T | Dual Power MOSFET Driver; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ICL7667CBA+ vs ICL7667CBA-T |
ICL7667CBA | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 | Harris Semiconductor | ICL7667CBA+ vs ICL7667CBA |
ICL7667CBA | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 | Rochester Electronics LLC | ICL7667CBA+ vs ICL7667CBA |
ICL7667CBAZA-T | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ICL7667CBA+ vs ICL7667CBAZA-T |
ICL7667CBA-T | MOSFET Driver, CMOS, PDSO8 | Harris Semiconductor | ICL7667CBA+ vs ICL7667CBA-T |
ICL7667CBA-T | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ICL7667CBA+ vs ICL7667CBA-T |
ICL7667CBA+ | 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Intersil Corporation | ICL7667CBA+ vs ICL7667CBA+ |
ICL7667CBA | Dual Power MOSFET Driver; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ICL7667CBA+ vs ICL7667CBA |