There are no models available for this part yet.
Overview of ICL8018AMJD by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for ICL8018AMJD by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 4-BIT EXPANDABLE CURRENT-Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$22.6800 / $26.6900 | Buy Now |
CAD Models for ICL8018AMJD by Harris Semiconductor
Part Data Attributes for ICL8018AMJD by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Max (Vsup)
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
10 mA
|
Supply Voltage-Max (Vsup)
|
20 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for ICL8018AMJD
This table gives cross-reference parts and alternative options found for ICL8018AMJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8018AMJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL8019AMXJD | Analog Circuit, CDIP14 | Harris Semiconductor | ICL8018AMJD vs ICL8019AMXJD |
ICL8019ACPD | Analog Circuit, PDIP14 | Harris Semiconductor | ICL8018AMJD vs ICL8019ACPD |
ICL8019ACXPD | Analog Circuit, PDIP14 | Harris Semiconductor | ICL8018AMJD vs ICL8019ACXPD |
ICL8018ACXPD | Analog Circuit, PDIP14 | Harris Semiconductor | ICL8018AMJD vs ICL8018ACXPD |