Part Details for ICL8019ACPD by Harris Semiconductor
Overview of ICL8019ACPD by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICL8019ACPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL8019ACPD-ND
|
DigiKey | 4-BIT EXPANDABLE CURRENT-SWITCH Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
310 In Stock |
|
$8.3000 | Buy Now |
|
Rochester Electronics | 4-BIT EXPANDABLE CURRENT-Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 310 |
|
$7.1300 / $8.3800 | Buy Now |
Part Details for ICL8019ACPD
ICL8019ACPD CAD Models
ICL8019ACPD Part Data Attributes
|
ICL8019ACPD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL8019ACPD
Harris Semiconductor
Analog Circuit, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL8019ACPD
This table gives cross-reference parts and alternative options found for ICL8019ACPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8019ACPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL8020ACPD | Analog Circuit, PDIP14 | Harris Semiconductor | ICL8019ACPD vs ICL8020ACPD |
ICL8020AMJD | Analog Circuit, CDIP14 | Harris Semiconductor | ICL8019ACPD vs ICL8020AMJD |
ICL8019AMJD | Analog Circuit, CDIP14 | Harris Semiconductor | ICL8019ACPD vs ICL8019AMJD |
ICL8018AMJD | Analog Circuit, CDIP14 | Harris Semiconductor | ICL8019ACPD vs ICL8018AMJD |
ICL8019ACXPD | Analog Circuit, PDIP14 | Harris Semiconductor | ICL8019ACPD vs ICL8019ACXPD |