Part Details for ICL8019AMJD/HR by Harris Semiconductor
Overview of ICL8019AMJD/HR by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICL8019AMJD/HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL8019AMJD/HR-ND
|
DigiKey | 4-BIT EXPANDABLE CURRENT-SWITCH Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$25.2800 | Buy Now |
|
Rochester Electronics | 4-BIT EXPANDABLE CURRENT-Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 105 |
|
$21.7000 / $25.5300 | Buy Now |
Part Details for ICL8019AMJD/HR
ICL8019AMJD/HR CAD Models
ICL8019AMJD/HR Part Data Attributes
|
ICL8019AMJD/HR
Harris Semiconductor
Buy Now
|
Compare Parts:
ICL8019AMJD/HR
Harris Semiconductor
Analog Circuit, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |