Part Details for ICLR1-1C-70304-3-R by Sensata Technologies
Overview of ICLR1-1C-70304-3-R by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XAL7030-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | |
XTL7030-473MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for ICLR1-1C-70304-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-ICLR11C703043R
|
Mouser Electronics | Circuit Breakers Cir Brkr,HydMag RoHS: Compliant | 0 |
|
$49.0100 | Order Now |