Part Details for ICM-20600 by TDK Corporation
Overview of ICM-20600 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW2206-00 | Renesas Electronics Corporation | Power Factor Boost Controller for Solid State Lighting Solutions up to 250W | |
10129206-0011101LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10129206-0021111LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
Price & Stock for ICM-20600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-ICM-20600
|
Mouser Electronics | IMUs - Inertial Measurement Units Low-Power, High-Performance 6-Axis MEMS MotionTracking Device in 2.5mm x 3mm Package RoHS: Compliant | 4981 |
|
$2.8700 / $4.9000 | Buy Now |