-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Accelerometer/Gyroscope, Open-drain, 14 Pin, LGA-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94267-032 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 32 Position ,2.00mm (0.079in) Pitch. | |
94267-016LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch. | |
94267-030 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 30 Position ,2.00mm (0.079in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I�C, SPI Output RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 70000 |
|
$2.3200 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM-42670-P
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM-42670-P
TDK Corporation
Accelerometer/Gyroscope, Open-drain, 14 Pin, LGA-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | LGA-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Body Breadth | 2.5 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.18-1.62V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ACCELEROMETER/GYROSCOPE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES |