Part Details for ICM7224IJL by Harris Semiconductor
Overview of ICM7224IJL by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ICM7224IJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICM7224IJL-ND
|
DigiKey | 4 1/2-DIGIT LCD DISPLAY COUNTER Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3230 In Stock |
|
$9.0500 | Buy Now |
|
Rochester Electronics | ICM7224 - 4 1/2-DIGIT LCD DISPLAY COUNTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3230 |
|
$7.7600 / $9.1300 | Buy Now |
Part Details for ICM7224IJL
ICM7224IJL CAD Models
ICM7224IJL Part Data Attributes
|
ICM7224IJL
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICM7224IJL
Harris Semiconductor
Liquid Crystal Driver, 29-Segment, CMOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 29 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for ICM7224IJL
This table gives cross-reference parts and alternative options found for ICM7224IJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7224IJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7224IJL | LIQUID CRYSTAL DISPLAY DRIVER, CDIP40 | Intersil Corporation | ICM7224IJL vs ICM7224IJL |