Part Details for ICM7250IWE+ by Analog Devices Inc
Overview of ICM7250IWE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICM7250IWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICM7250IWE
|
Mouser Electronics | Timers & Support Products 8-Bit Binary, Programmable, RC Timer Cou RoHS: Compliant | 164 |
|
$4.5800 / $8.0800 | Buy Now |
|
Analog Devices Inc | 8-Bit Binary, Programmable, RC Package Multiple: 1 | 0 |
|
$3.8800 / $4.5400 | Buy Now |
Part Details for ICM7250IWE+
ICM7250IWE+ CAD Models
ICM7250IWE+ Part Data Attributes
|
ICM7250IWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7250IWE+
Analog Devices Inc
8-Bit Binary, Programmable, RC Timer Counter, 16-SOIC_W-300_MIL, 16 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 1986-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ICM7250IWE+
This table gives cross-reference parts and alternative options found for ICM7250IWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7250IWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7250IWE+ | 1 Func, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | ICM7250IWE+ vs ICM7250IWE+ |