Part Details for ICM7555IPA+ by Maxim Integrated Products
Overview of ICM7555IPA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for ICM7555IPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1794
|
Newark | Timer, 500Khz, 18V, Dip-8, Frequency:500Khz, Supply Voltage Min:2V, Supply Voltage Max:18V, Digital Ic Case:Dip, No. Of Pins:8Pins, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices ICM7555IPA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 394 |
|
$2.8900 / $4.6200 | Buy Now |
DISTI #
ICM7555IPA+-ND
|
DigiKey | IC OSC SINGLE TIMER 500KHZ 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
839 In Stock |
|
$2.5657 / $5.1100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 425 |
|
$4.9206 | Buy Now |
|
ComSIT USA | 1 Func, 0.5MHz, CMOS, PDIP8 RoHS: Compliant | Europe - 1100 |
|
RFQ |
Part Details for ICM7555IPA+
ICM7555IPA+ CAD Models
ICM7555IPA+ Part Data Attributes
|
ICM7555IPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7555IPA+
Maxim Integrated Products
1 Func, 0.5MHz, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for ICM7555IPA+
This table gives cross-reference parts and alternative options found for ICM7555IPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555IPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555IPA | 1 Func, 0.5MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ICM7555IPA+ vs ICM7555IPA |
ICM7555IPA | SQUARE, 1MHz, TIMER, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | ICM7555IPA+ vs ICM7555IPA |
ICM7555IPAZ | General Purpose Timers, PDIP, /Tube | Renesas Electronics Corporation | ICM7555IPA+ vs ICM7555IPAZ |