-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Timers, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1862
|
Newark | Oscillator, 1Mhz, 18V, Dip-8, Frequency:1Mhz, Supply Voltage Min:2V, Supply Voltage Max:18V, Digital Ic Case:Dip, No. Of Pins:8Pins, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Renesas ICM7555IPAZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19746 |
|
$0.3910 / $0.9460 | Buy Now |
DISTI #
57K3903
|
Newark | Timer, Single, 1Mhz, 18V, 8-Dip, Frequency:1Mhz, Supply Voltage Min:2V, Supply Voltage Max:18V, Digital Ic Case:Dip, No. Of Pins:8Pins, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:-, Msl:- Rohs Compliant: Yes |Renesas ICM7555IPAZ Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.2950 | Buy Now |
DISTI #
ICM7555IPAZ-ND
|
DigiKey | IC OSC SINGLE TIMER 1MHZ 8DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
166716 In Stock |
|
$0.3761 / $0.9300 | Buy Now |
DISTI #
ICM7555IPAZ
|
Avnet Americas | Standard Timer Single 8-Pin PDIP - Rail/Tube (Alt: ICM7555IPAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.3360 / $0.4224 | Buy Now |
DISTI #
97K1862
|
Avnet Americas | Standard Timer Single 8-Pin PDIP - Bulk (Alt: 97K1862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 287 Partner Stock |
|
$0.4410 / $0.9670 | Buy Now |
DISTI #
968-ICM7555IPAZ
|
Mouser Electronics | Timers & Support Products GEN PUR CMOS TIMER 8 IND RoHS: Compliant | 55400 |
|
$0.3760 / $0.9000 | Buy Now |
|
Future Electronics | ICM7555 Series 2 - 18 V 60 uA 1 MHz General Purpose CMOS Timer - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1467Tube |
|
$0.3500 / $0.4200 | Buy Now |
|
Renesas Electronics America | IC OSC SINGLE TIMER 1MHZ 8DIP Min Qty: 1 Container: Tube | 166749 |
|
$0.3761 / $0.9300 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 4718 |
|
$0.6990 / $2.3300 | Buy Now |
DISTI #
ICM7555IPAZ
|
Avnet Americas | Standard Timer Single 8-Pin PDIP - Rail/Tube (Alt: ICM7555IPAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.3360 / $0.4224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7555IPAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7555IPAZ
Renesas Electronics Corporation
General Purpose Timers, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | E8.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | TIMER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Frequency-Max | 1 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ICM7555IPAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555IPAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555IPA | 1 Func, 0.5MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ICM7555IPAZ vs ICM7555IPA |
ICM7555IPA | SQUARE, 1MHz, TIMER, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | ICM7555IPAZ vs ICM7555IPA |