Part Details for ICP-10111 by InvenSense Inc
Results Overview of ICP-10111 by InvenSense Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICP-10111 Information
ICP-10111 by InvenSense Inc is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ICP-10111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICP-10111
|
Avnet Americas | Barometric Pressure/Temperature Sensor Digital 30kPa to 110kPa/-20 to 65?C 8-Pin LGA T/R - Tape and Reel (Alt: ICP-10111) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.1845 / $1.4478 | Buy Now |
DISTI #
ICP-10111
|
Avnet Abacus | Barometric PressureTemperature Sensor Digital 30kPa to 110kPa20 to 65C 8Pin LGA TR (Alt: ICP-10111) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | High Accuracy, Low Power, Barometric Pressure and Temperature Sensor IC Min Qty: 1 | In Stock |
|
$1.0800 | Buy Now |