Part Details for ICR-4401WS by Advantech Co Ltd
Overview of ICR-4401WS by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICR-4401WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0968
|
Newark | Gateway, 10/100/1000Mbps, Din Rail/Wall, No. Of Ethernet Ports:9Ports, No. Of Serial Communication Ports:4 Port, Network Speeds:10Mbps, 100Mbps, 1Gbps, Port Types:Rj45 X 5, Poe Pse X 4, Rs232 X 1, Rs485 X 1, Can X 1, Usb X 1, Sfp X 1 |Advantech ICR-4401WS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,200.0000 | Buy Now |
DISTI #
2084-ICR-4401WS-ND
|
DigiKey | INDUSTRIAL ROUTER, 5X ETH, WIFI, Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,200.0100 | Buy Now |
DISTI #
923-ICR-4401WS
|
Mouser Electronics | Routers Industrial Router, 5x ETH, WIFI, POE RoHS: Compliant | 0 |
|
$1,500.0000 | Order Now |
DISTI #
73993076
|
RS | Industrial Router, 5 Gb Ethernet, RS232/485, SFP, WiFi, POE | Advantech ICR-4401WS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1,935.4800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,500.0000 | Buy Now |