There are no models available for this part yet.
Overview of ICS-FE-CONTACT by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L | |
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
74HC4051FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC |
Price & Stock for ICS-FE-CONTACT by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Functional ground contact - for ICS series electronics housings RoHS: Compliant |
300 In Stock |
|
$1.6000 / $2.3100 | Buy Now | ||
Master Electronics | Functional ground contact - for ICS series electronics housings RoHS: Compliant |
300 In Stock |
|
$1.6000 / $2.3100 | Buy Now |
CAD Models for ICS-FE-CONTACT by Phoenix Contact
Part Data Attributes for ICS-FE-CONTACT by Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|