Part Details for ICS05S23F08A2PO by Carlo Gavazzi Holding AG
Overview of ICS05S23F08A2PO by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for ICS05S23F08A2PO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5057
|
Newark | Inductive Sensor, 0.8Mm, Pnp, M5, Product Range:Ics05 Series, Sensing Range Max:0.8Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M5 Rohs Compliant: Yes |Carlo Gavazzi ICS05S23F08A2PO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3000 / $64.4000 | Buy Now |
DISTI #
1864-ICS05S23F08A2PO-ND
|
DigiKey | IND PROX M5 SHORT 0.8MM PNP NO Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$62.3004 / $70.0000 | Buy Now |
DISTI #
225-ICS05S23F08A2PO
|
Mouser Electronics | Proximity Sensors IND PROX SENS. M5 CABLE SHORT 0,8MM FLUSH PNP NO RoHS: Compliant | 7 |
|
$59.1800 / $66.5000 | Buy Now |
DISTI #
71546952
|
RS | Inductive proximity sensor, 0.8mm range, N.O, NPN, 10-30 VDC, Stainless steel, cable | Carlo Gavazzi Inc. ICS05S23F08A2PO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9800 / $60.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$57.1200 / $63.2900 | Buy Now |
DISTI #
ICS05S23F08A2PO
|
TME | Sensor: inductive, OUT: PNP / NO, 0.8mm, 10÷30VDC, M5, IP67, 100mA Min Qty: 1 | 0 |
|
$36.2200 / $41.8000 | RFQ |
DISTI #
C1S155600075324
|
Chip1Stop | Unclassified | 3 |
|
$64.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$57.1200 / $63.2900 | Buy Now |