Part Details for ICS1893Y-10T by Integrated Device Technology Inc
Overview of ICS1893Y-10T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for ICS1893Y-10T
ICS1893Y-10T CAD Models
ICS1893Y-10T Part Data Attributes:
|
ICS1893Y-10T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS1893Y-10T
Integrated Device Technology Inc
Ethernet Transceiver, CMOS, PQFP64, 10 X 10 MM, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ICS1893Y-10T
This table gives cross-reference parts and alternative options found for ICS1893Y-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS1893Y-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6250GV33XUMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | ICS1893Y-10T vs TLE6250GV33XUMA1 |
1893Y-10LFT | TQFP-64, Reel | Integrated Device Technology Inc | ICS1893Y-10T vs 1893Y-10LFT |
HBLXT9763HC.C4SE001 | Ethernet Transceiver, PQFP208, PLASTIC, QFP-208 | Intel Corporation | ICS1893Y-10T vs HBLXT9763HC.C4SE001 |
RTL8201FN-VB-CG | Ethernet Transceiver, CMOS, GREEN, MO-220, QFN-48 | Realtek Semiconductor | ICS1893Y-10T vs RTL8201FN-VB-CG |
88E1510-A0-NNB2C000 | Ethernet Transceiver, QFN-48 | Marvell Technology Group Ltd | ICS1893Y-10T vs 88E1510-A0-NNB2C000 |
S2060C | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 10 X 10 MM, TQFP-64 | Applied Micro Circuits Corporation | ICS1893Y-10T vs S2060C |
TJA1100HNZ | TJA1100 - OPEN Alliance BroadR-Reach Automotive Ethernet PHY QFN 36-Pin | NXP Semiconductors | ICS1893Y-10T vs TJA1100HNZ |
S2009TB | Ethernet Transceiver, CMOS, PBGA208, 23 X 23 MM, COMPACT, TBGA-208 | Applied Micro Circuits Corporation | ICS1893Y-10T vs S2009TB |
WG82577LMSLGWR | Ethernet Transceiver, 6 X 6 MM, HALOGEN AND LEAD FREE, QFN-48 | Intel Corporation | ICS1893Y-10T vs WG82577LMSLGWR |
88E1512-XX-NNP2C000-P123 | Ethernet Transceiver, | Marvell Technology Group Ltd | ICS1893Y-10T vs 88E1512-XX-NNP2C000-P123 |