Part Details for ICS410M by Integrated Device Technology Inc
Overview of ICS410M by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for ICS410M
ICS410M CAD Models
ICS410M Part Data Attributes:
|
ICS410M
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS410M
Integrated Device Technology Inc
Processor Specific Clock Generator, 80MHz, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 80 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS410M
This table gives cross-reference parts and alternative options found for ICS410M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS410M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS408M | Processor Specific Clock Generator, 80MHz, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS410M vs ICS408M |
ICS410MLFT | Processor Specific Clock Generator, 80MHz, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS410M vs ICS410MLFT |
ICS410MLF | Processor Specific Clock Generator, 80MHz, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS410M vs ICS410MLF |
FS6286-01 | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 0.150 INCH, SOIC-8 | onsemi | ICS410M vs FS6286-01 |
ICS410MT | Processor Specific Clock Generator, 80MHz, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | ICS410M vs ICS410MT |