There are no models available for this part yet.
Overview of ICS50-C122X12-9005 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL9005-EVALZ | Analog Devices | Eval Board | |
ADL9005ACPZN-R7 | Analog Devices | DC to 28 GHz distributed LNA | |
DC9005B | Analog Devices | Eterna QuikEval Adaptor |
Price & Stock for ICS50-C122X12-9005 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DIN rail housing - Upper part - closed - width: 50 mm - height: 122 mm - depth: 12 mm - color: black (9005) RoHS: Compliant | 10 Factory Stock |
|
$4.2900 / $6.2600 | Buy Now | ||
Master Electronics | DIN rail housing - Upper part - closed - width: 50 mm - height: 122 mm - depth: 12 mm - color: black (9005) RoHS: Compliant | 10 Factory Stock |
|
$4.2900 / $6.2600 | Buy Now |